
This 6-contact male connector features a bronze contact material with gold plating, suitable for applications requiring high current and voltage ratings. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. The connector's 2mm pitch and straight orientation make it suitable for a variety of applications.
Samtec TMMH-103-01-S-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.04mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 5.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-103-01-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.