The TMMH-105-01-G-DV-A-009 is a 10-contact unshrouded header from Samtec. It features a 2mm terminal pitch and is designed for surface mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.1 amps per contact. It can withstand a maximum voltage rating of 281VAC and has a height of 5.71mm.
Samtec TMMH-105-01-G-DV-A-009 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.71mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TMMH-105-01-G-DV-A-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.