
The TMMH-105-04-S-D is a 10-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender, 2mm terminal pitch, and 2 rows of contacts. The header is suitable for through hole mounting and has a maximum current rating of 5.1A per contact. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-105-04-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-105-04-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.