
The TMMH-105-05-S-DV-A is a 10-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a body orientation of straight. The header has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 281VAC. The maximum current rating per contact is 5.1A. The header has a height of 4.16mm and a mating length of 1.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-105-05-S-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.16mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-105-05-S-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.