The TMMH-105-05-S-DV-M-TR is a 10-contact unshrouded header with a terminal pitch of 2mm and 2 rows. It features a solder termination method and a straight body orientation. The component is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 281VAC and a maximum current rating of 5.1A per contact.
Samtec TMMH-105-05-S-DV-M-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.16mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-105-05-S-DV-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.