
This 14-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin plating and are solder terminated. The header is RoHS compliant but does not meet SVHC requirements. It is available from Samtec as part number TMMH-107-05-T-D.
Sign in to ask questions about the Samtec TMMH-107-05-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-107-05-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-107-05-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.