
This 18-contact shrouded surface mount header features a 2-row design with a terminal pitch of 2mm. It measures 20.92mm in length and 7.04mm in depth, with a height of 5.84mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Samtec TMMH-109-01-F-DV-ES-A-M-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20.92 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 5.84 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-109-01-F-DV-ES-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.