
This 18-position unshrouded surface mount header features a 2mm terminal pitch, HDR gender, and 18 contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 281VAC. The header is designed for surface mount applications and has a product length of 18mm, product depth of 7.04mm, and product height of 5.71mm. It is rated for a maximum current of 5.1A per contact.
Samtec TMMH-109-01-G-DV-A-M-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 5.71 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-109-01-G-DV-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.