
This 18-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is available in a surface mount package and is packaged in a rail or tube for easy handling. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Sign in to ask questions about the Samtec TMMH-109-04-L-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-109-04-L-DV-EC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-109-04-L-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.