
This 20-contact male header features a bronze contact material with gold plating, suitable for high-current applications up to 5.8A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. The header is available in rail or tube packaging and is RoHS compliant. It has a 2mm pitch and a straight orientation, with a length of 24.7mm and a depth of 6.35mm.
Sign in to ask questions about the Samtec TMMH-110-01-F-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-110-01-F-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.7mm |
| Max Current Rating | 5.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-110-01-F-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.