The TMMH-110-01-G-D-EC-001 is a shrouded header with 20 contacts, a terminal pitch of 2mm, and a mounting style of through hole. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 281VAC. The header is designed for HDR connections and has a maximum current rating of 5.1A per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec TMMH-110-01-G-D-EC-001 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.33mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-110-01-G-D-EC-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.