The TMMH-110-01-G-DV-A-M-TR is a 20-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and surface mount termination. It operates between -55°C and 125°C, with a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. The header has a height of 5.71mm and a mating length of 3.2mm.
Samtec TMMH-110-01-G-DV-A-M-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.71mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-110-01-G-DV-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.