
This 20-contact shrouded surface mount header features a 2mm pitch and is rated for 281VAC. It has a maximum current rating of 5.1A per contact and operates over a temperature range of -55 to 125°C. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec TMMH-110-01-G-DV-EL-A-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-110-01-G-DV-EL-A-M-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 24.45 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 9.24 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-110-01-G-DV-EL-A-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.