
The TMMH-110-01-G-DV-LC is a 20-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 5.1 amps per contact and a maximum voltage rating of 281VAC. It has a mating length of 3.2mm and a height of 5.71mm.
Samtec TMMH-110-01-G-DV-LC technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.71mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-110-01-G-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.