
The TMMH-111-01-G-DV-ES-M-TR is a 22-contact shrouded header with a HDR gender and 2-row configuration. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The header features a straight body orientation and a center slot polarization type. It has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Samtec TMMH-111-01-G-DV-ES-M-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.84mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-111-01-G-DV-ES-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.