
This 22-contact shrouded header features a straight body orientation and a center slot polarization type. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header can withstand a maximum voltage rating of 281VAC and has a maximum current rating of 5.1 amps per contact.
Samtec TMMH-111-05-G-DV-EL-A-M-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 26.45 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.9 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-111-05-G-DV-EL-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.