
The TMMH-111-05-S-DV-M is a 22-contact unshrouded header with a 2-row configuration and 2mm pitch. It features a surface mount termination method and is designed for use in applications where high current and voltage ratings are required. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.1A per contact. It is suitable for use in a variety of industries, including automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-111-05-S-DV-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.16mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TMMH-111-05-S-DV-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.