This 2-row shrouded header features 24 contacts with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 281VAC. The header is designed for use in memory card sockets, specifically for SD and microSD applications. The terminal pitch is 2mm, and the body orientation is straight. The termination method is solder, and the polarization type is center slot.
Samtec TMMH-112-01-G-DV-ES-M-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 26.92 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 5.84 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-112-01-G-DV-ES-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.