
This 65-contact, 5-row shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The header is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. It is part of the TMMH series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-113-04-G-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 65 |
| Number of Rows | 5 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-113-04-G-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.