
The TMMH-113-05-G-DV-EC is a 26-contact male connector with a 2mm pitch and straight orientation. It features a maximum current rating of 5.8A and a maximum voltage rating of 500V AC. The connector is made with bronze contact material and has a gold plating. It is available in a rail or tube packaging and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Samtec TMMH-113-05-G-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-113-05-G-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.7mm |
| Max Current Rating | 5.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-113-05-G-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.