
This 28-position unshrouded header features a 2mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a product length of 28mm and a product height of 5.2mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.1A per contact. It can withstand a maximum voltage rating of 281VAC.
Samtec TMMH-114-01-G-D-003 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 5.2 |
| Tail Length (mm) | 2.46 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-114-01-G-D-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.