
The TMMH-114-01-G-DV-A-M-TR is a 28-contact unshrouded header with a 2mm pitch, suitable for surface mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 281VAC. The header has a maximum current rating of 5.1A per contact and a height of 5.71mm. It is designed for use in board-to-board and mezzanine applications.
Samtec TMMH-114-01-G-DV-A-M-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.71mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-114-01-G-DV-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.