
The TMMH-114-04-S-DV-TR is a 28-contact unshrouded header with a 2mm pitch and 2 rows. It features a solder termination method and a straight body orientation. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It can handle a maximum current rating of 5.1 amps per contact and a maximum voltage rating of 281 volts AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-114-04-S-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TMMH-114-04-S-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.