
This Samtec TMMH-115-04-L-D-EC is a 30-contact shrouded header with a 2mm terminal pitch, measuring 34.7mm in length and 6.35mm in depth. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The header can handle a maximum current of 5.1A per contact and a maximum voltage rating of 281VAC.
Sign in to ask questions about the Samtec TMMH-115-04-L-D-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-115-04-L-D-EC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 34.7 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.99 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-115-04-L-D-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.