The TMMH-115-04-S-D-EC is a 30-pin shrouded header with 2 rows and 30 contacts. It is designed for through hole mounting and has a terminal pitch of 2mm. The header has a product length of 30mm, a product depth of 4mm, and a product height of 3.91mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header can handle a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Sign in to ask questions about the Samtec TMMH-115-04-S-D-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-115-04-S-D-EC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 3.91 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-115-04-S-D-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.