The TMMH-115-05-T-DV-EC is a 30-contact male header with a 2mm pitch, arranged in two rows. It features tin plating and solder termination. This component is available in rail or tube packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the Samtec TMMH-115-05-T-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-115-05-T-DV-EC technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-115-05-T-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.