
This 32-contact header features a 2mm pitch and is made with bronze contacts plated with gold. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is suitable for use in applications where a shrouded header is required.
Samtec TMMH-116-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.