
The TMMH-116-01-G-D-EP is a 32-contact shrouded header with a 2mm pitch and 2 rows. It features a solder termination method and a straight body orientation. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. The header measures 9.78mm in height and has a mating length of 3.2mm.
Samtec TMMH-116-01-G-D-EP technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 9.78mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-116-01-G-D-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.