
This Samtec TMMH-116-01-G-D-RA is a 32-contact male through-hole header with a 2mm pitch and gold plating. It features two rows of contacts and is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a termination of solder. It is available in a through-hole package type.
Samtec TMMH-116-01-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-116-01-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.