This 32-contact header features a 2mm pitch and is designed for surface mount applications. It has a gold-plated bronze contact material and is compliant with RoHS regulations. The header is not SVHC compliant. It is available in a shrouded and unshrouded configuration.
Samtec TMMH-116-01-G-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-116-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.