
This 32-contact shrouded header features a 2-row configuration with a 2mm terminal pitch, designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 281VAC. The header has a maximum current rating of 5.1A per contact and a height of 4.5mm.
Sign in to ask questions about the Samtec TMMH-116-04-F-DV-ES-LC-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-116-04-F-DV-ES-LC-M-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-116-04-F-DV-ES-LC-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.