
The TMMH-119-04-H-T is a 57-contact unshrouded HDR header from Samtec, featuring a 2mm terminal pitch and through hole mounting. It has a product length of 38mm and a product height of 3.91mm. The header is designed for use in temperatures ranging from -55 to 125°C and can handle a maximum current rating of 5.1A per contact. It also has a maximum voltage rating of 281VAC.
Samtec TMMH-119-04-H-T technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.91 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 57 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-119-04-H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.