The Samtec TMMH-120-01-G-DV-M is a 40-contact unshrouded header with a 2mm pitch and 2 rows. It features solder termination and is designed for surface mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.1A per contact. It can withstand a maximum voltage rating of 281VAC and has a height of 5.71mm with a mating length of 3.2mm.
Samtec TMMH-120-01-G-DV-M technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.71mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-120-01-G-DV-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.