The TMMH-121-05-S-DV-TR is a 42-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2-row configuration with a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5.1 amps per contact. The device is rated for a maximum voltage of 281VAC and has a height of 4.16mm with a mating length of 1.65mm.
Samtec TMMH-121-05-S-DV-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.16mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TMMH-121-05-S-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.