The TMMH-122-01-G-D-RA-020 is a 44-contact unshrouded header from Samtec. It features a right-angle body orientation and a terminal pitch of 2mm. This header is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 5.1 amps per contact and a maximum voltage rating of 281VAC.
Samtec TMMH-122-01-G-D-RA-020 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-122-01-G-D-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.