
This Samtec TMMH-122-01-G-DV-030 is a 44-contact unshrouded header with a terminal pitch of 2mm, designed for surface mount applications. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The header features a termination method of solder and a maximum current rating of 5.1 amps per contact. It is rated for a maximum voltage of 281VAC and has a mating length of 3.2mm.
Samtec TMMH-122-01-G-DV-030 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 5.71 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-122-01-G-DV-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.