
This Samtec TMMH-125-01-F-DV-EL is a 50-contact shrouded header with a 2mm pitch, designed for surface mount applications. It features a maximum operating temperature of 125°C and a maximum voltage rating of 500V. The header is made of bronze with a gold plating and has a maximum current rating of 5.8A. It is packaged in a rail/tube format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-125-01-F-DV-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-125-01-F-DV-EL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.45mm |
| Max Current Rating | 5.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-125-01-F-DV-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.