
This 50-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. It has a maximum current rating of 5.5A and a maximum voltage rating of 500V AC. The operating temperature range is from -55°C to 125°C. The header is made with bronze contacts and has a gold plating. It is RoHS compliant and suitable for use in high-reliability applications.
Samtec TMMH-125-01-S-D-EPC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 56.1mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-125-01-S-D-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
