
This Samtec TMMH-125-01-S-DV-EL-A-TR is a 50-contact shrouded header with a straight body orientation, designed for surface mount applications. It features a terminal pitch of 2mm and a product length of 54.45mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.1A per contact. It is suitable for use in memory card sockets, SD & microSD applications.
Sign in to ask questions about the Samtec TMMH-125-01-S-DV-EL-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-125-01-S-DV-EL-A-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 54.45 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 9.04 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-125-01-S-DV-EL-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.