
This 50-position 2-row shrouded header features a 2mm pitch and a maximum current rating of 5.8A. It has a maximum voltage rating of 500V and operates within a temperature range of -55°C to 105°C. The header is made of bronze with a tin plating and is available in a rail or tube packaging. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Samtec TMMH-125-01-T-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-125-01-T-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.04mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 5.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-125-01-T-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.