
This connector features 104 male contacts with a 2mm pitch, suitable for through hole mounting. The contacts are plated with gold for reliable connections. The connector is packaged in bulk for easy handling and assembly.
Samtec TMMH-126-05-FM-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-126-05-FM-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.