The TMMH-128-01-G-D-EBC-028 is a shrouded header connector with 56 contacts arranged in two rows. It features a terminal pitch of 2mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. It can withstand a maximum voltage rating of 281VAC and a maximum current rating of 5.1A per contact.
Samtec TMMH-128-01-G-D-EBC-028 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 8.53mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-128-01-G-D-EBC-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.