
This Samtec TMMH-130-01-F-DV-EL-A-001 is a shrouded header with two rows and 58 contacts. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The header features a terminal pitch of 2mm and a product length of 64.45mm. It has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Sign in to ask questions about the Samtec TMMH-130-01-F-DV-EL-A-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-130-01-F-DV-EL-A-001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 64.45 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 9.24 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-130-01-F-DV-EL-A-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.