The TMMH-130-01-G-T-090 is a 90-contact unshrouded header with a 2mm terminal pitch and a through hole mount. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 281VAC. The header is designed for solder termination and has a maximum current rating of 5.1A per contact. It has a height of 5.2mm and a mating length of 3.2mm.
Samtec TMMH-130-01-G-T-090 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-130-01-G-T-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.