The TMMH-131-01-G-D-ES is a shrouded header with 62 contacts, a 2mm terminal pitch, and a 2-row configuration. It is designed for through hole mounting and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.1A per contact. It can withstand a maximum voltage rating of 281VAC and has a height of 5.33mm with a mating length of 3.2mm.
Samtec TMMH-131-01-G-D-ES technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.33mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-131-01-G-D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.