The TMMH-131-01-G-DV-EPC is a 62-contact shrouded header from Samtec, designed for surface mount applications. It features a 2mm pitch and 2 rows of contacts, with a termination method of solder. The header operates between -55°C and 125°C, with a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. The shrouded header has a height of 10.29mm and a mating length of 3.2mm.
Samtec TMMH-131-01-G-DV-EPC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 10.29mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-131-01-G-DV-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.