
This shrouded header features 62 contacts with a 2mm pitch and 2 rows. It is designed for surface mount applications and can withstand a maximum operating temperature of 125°C and a maximum voltage rating of 281VAC. The header has a straight body orientation and a center slot polarization type. It is rated for a maximum current of 5.1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-131-04-S-DV-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-131-04-S-DV-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.