
This shrouded header features 64 contacts and a right-angle design for easy mounting. It has a terminal pitch of 2mm and is designed for through-hole mounting. The header is rated for operation between -55°C and 125°C. It can handle a maximum current of 5.1A per contact and a maximum voltage of 281VAC.
Sign in to ask questions about the Samtec TMMH-132-01-G-D-RA-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMMH-132-01-G-D-RA-EL technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 71.29 |
| Product Depth (mm) | 11.8 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 2.35 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-132-01-G-D-RA-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.