
The TMMH-135-04-G-DV-EPC is a 70-contact shrouded male header from Samtec. It features a 2mm pitch and gold contact plating. This header is designed for surface mount applications and is available in bulk packaging. The TMMH-135-04-G-DV-EPC is compliant with RoHS regulations and is not radiation hardened.
Samtec TMMH-135-04-G-DV-EPC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-135-04-G-DV-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.