
This Samtec TMMH-141-05-T-DV-EPC is a 2mm pitch shrouded header with 82 contacts, featuring tin plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec TMMH-141-05-T-DV-EPC technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-141-05-T-DV-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.